Part Details for TFSD-10-28-F-03.01-D-NDX by Samtec Inc
Overview of TFSD-10-28-F-03.01-D-NDX by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-10-28-F-03.01-D-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSD-10-28-F-03.01
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 28AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSD-10-28-F-03.01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5300 / $16.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.5300 / $16.3600 | Buy Now |