Part Details for TFSD-10-28-G-06.25-TR-NDS by Samtec Inc
Overview of TFSD-10-28-G-06.25-TR-NDS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-10-28-G-06.25-TR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSD-10-28-G-06.25
|
Avnet Americas | .050" Tiger Eye Double Row Discrete Wire Cab - Bulk (Alt: TFSD-10-28-G-06.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5200 / $17.4700 | Buy Now |
DISTI #
200-FSD1028G0625RNDS
|
Mouser Electronics | Samtec .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal | 0 |
|
$11.5100 / $17.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2700 / $23.5200 | Buy Now |
DISTI #
000000000007200931
|
Sager | .050 TIGER EYE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, TERMINAL Min Qty: 1 | 0 |
|
$12.8500 / $17.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.2700 / $23.5200 | Buy Now |
DISTI #
6526a46f8dd2dcafd605c5e5
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Layer | 0 |
|
$10.1650 / $17.4710 | Buy Now |
Part Details for TFSD-10-28-G-06.25-TR-NDS
TFSD-10-28-G-06.25-TR-NDS CAD Models
TFSD-10-28-G-06.25-TR-NDS Part Data Attributes
|
TFSD-10-28-G-06.25-TR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-10-28-G-06.25-TR-NDS
Samtec Inc
Cable Assembly, 20 Conductor(s), 28AWG, 275V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.889 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.159 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |