There are no models available for this part yet.
Overview of TFSD-10-28-G-14.00-TR-NDS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for TFSD-10-28-G-14.00-TR-NDS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-TFSD-10-28-G-14.00-TR-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9200 | Buy Now | |
DISTI #
TFSD-10-28-G-14.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.36m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Header-Receptacle T/R - Bulk (Alt: TFSD-10-28-G-14.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4000 / $19.9200 | Buy Now | |
DISTI #
200-FSD1028G1400RNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal | 0 |
|
$13.1000 / $19.9200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7800 / $26.7900 | Buy Now | ||
DISTI #
000000000006175444
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$14.6400 / $19.9200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$13.7800 / $26.7900 | Buy Now | ||
DISTI #
5db3510eb5feef1134b88382
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Layer | 0 |
|
$11.5670 / $19.9160 | Buy Now |
CAD Models for TFSD-10-28-G-14.00-TR-NDS by Samtec Inc
Part Data Attributes for TFSD-10-28-G-14.00-TR-NDS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
TERMINAL
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
Diameter
|
0.889 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYLCHLORIDE
|
Length
|
0.356 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
20
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
2.9 A
|
Rated Voltage
|
275 V
|
Resistance
|
0.223 Ω
|
Shielding
|
NO
|
Stranding
|
7X28
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|