There are no models available for this part yet.
Overview of TFSD-15-28-G-07.00-T-NDS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TFSD-15-28-G-07.00-T-NDS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-TFSD-15-28-G-07.00-T-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2800 | Buy Now | |
DISTI #
TFSD-15-28-G-07.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.177m 28AWG 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing HDR-SKT Crimp-Crimp - Bulk (Alt: TFSD-15-28-G-07.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-FSD1528G0700TNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$15.1800 / $23.2800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9700 / $31.1400 | Buy Now | ||
DISTI #
000000000003537402
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$17.0200 / $23.2800 | Buy Now | |
DISTI #
TFSD-15-28-G-07.00-T-NDS
|
Avnet Abacus | (Alt: TFSD-15-28-G-07.00-T-NDS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$15.9700 / $31.1400 | Buy Now | ||
DISTI #
5cd92708cd7c1c4c3882122e
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Layer | 0 |
|
$13.3410 / $23.2770 | Buy Now |