Part Details for TFSD-15-28-G-23.62-D-NUX by Samtec Inc
Overview of TFSD-15-28-G-23.62-D-NUX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-15-28-G-23.62-D-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-15-28-G-23.62-D-NUX-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.9600 | Buy Now |
DISTI #
TFSD-15-28-G-23.62
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.6m 30 Position Discrete Wire Housing to 30 Position Discrete Wire Housing Header-Header - Bulk (Alt: TFSD-15-28-G-23.62) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3900 / $31.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.0600 / $42.3500 | Buy Now |
DISTI #
000000000006175490
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$23.1400 / $31.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.0600 / $42.3500 | Buy Now |
DISTI #
5cd927e6cd7c1c4c388332eb
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Layer | 0 |
|
$20.6400 / $31.6600 | Buy Now |