Part Details for TFSD-15-28C-F-20.00-D-NDS by Samtec Inc
Overview of TFSD-15-28C-F-20.00-D-NDS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-15-28C-F-20.00-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSD-15-28C-F-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 28AWG 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSD-15-28C-F-20.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4400 / $36.5600 | Buy Now |
DISTI #
TFSD-15-28C-F-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 28AWG 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSD-15-28C-F-20.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TFSD-15-28C-F-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 28AWG 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSD-15-28C-F-20.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005015412
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.4400 / $36.5600 | Buy Now |
Part Details for TFSD-15-28C-F-20.00-D-NDS
TFSD-15-28C-F-20.00-D-NDS CAD Models
TFSD-15-28C-F-20.00-D-NDS Part Data Attributes
|
TFSD-15-28C-F-20.00-D-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-15-28C-F-20.00-D-NDS
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.48 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |