Part Details for TFSD-17-28-F-06.00-T-NUX by Samtec Inc
Overview of TFSD-17-28-F-06.00-T-NUX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-17-28-F-06.00-T-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-17-28-F-06.00-T-NUX-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1600 | Buy Now |
DISTI #
TFSD-17-28-F-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 28AWG 34 POS Discrete Wire Housing to 34 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSD-17-28-F-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5300 / $20.1600 | Buy Now |
DISTI #
200-FSD1728F0600TNUX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$13.1400 / $20.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8200 / $26.9700 | Buy Now |
DISTI #
000000000003875662
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$14.7300 / $20.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.8200 / $26.9700 | Buy Now |
DISTI #
5cd92724cd7c1c4c388233f9
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Layer | 0 |
|
$11.5500 / $20.1600 | Buy Now |
Part Details for TFSD-17-28-F-06.00-T-NUX
TFSD-17-28-F-06.00-T-NUX CAD Models
TFSD-17-28-F-06.00-T-NUX Part Data Attributes
|
TFSD-17-28-F-06.00-T-NUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-17-28-F-06.00-T-NUX
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.152 mm | |
Number of Conductors | 34 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |