There are no models available for this part yet.
Overview of TFSD-20-28-G-30.00-TR-NDS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TFSD-20-28-G-30.00-TR-NDS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-TFSD-20-28-G-30.00-TR-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0100 | Buy Now | |
DISTI #
TFSD-20-28-G-30.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.762m 28AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing HDR-SKT Crimp-Crimp - Bulk (Alt: TFSD-20-28-G-30.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.7400 / $45.0100 | Buy Now | |
DISTI #
200-SD2028G3000TRNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$34.7400 / $45.0100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.8100 / $60.3600 | Buy Now | ||
DISTI #
000000000003537522
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$32.9800 / $45.0100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$33.8100 / $60.3600 | Buy Now | ||
DISTI #
5cd92724cd7c1c4c3882341b
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Layer | 0 |
|
$29.4630 / $45.0100 | Buy Now |