Part Details for TFSD-20-28-H-12.00-TF-NDS by Samtec Inc
Overview of TFSD-20-28-H-12.00-TF-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-20-28-H-12.00-TF-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSD-20-28-H-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.305m 40 Position Discrete Wire Housing to 40 Position Discrete Wire Housing Header-Receptacle - Bulk (Alt: TFSD-20-28-H-12.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.8300 / $41.3100 | Buy Now |
DISTI #
200-SD2028H1200TFNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal | 0 |
|
$30.2000 / $41.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.9600 / $55.2700 | Buy Now |
DISTI #
000000000006348137
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$30.2000 / $41.3100 | Buy Now |
DISTI #
TFSD-20-28-H-12.00-TF-NDS
|
Avnet Abacus | Cable Assembly Discrete Wire 28AWG 0.305m 40 Position Discrete Wire Housing to 40 Position Discrete Wire Housing Header-Receptacle (Alt: TFSD-20-28-H-12.00-TF-NDS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.9600 / $55.2700 | Buy Now |
DISTI #
6170fd675870e9429c2f6016
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Layer | 0 |
|
$26.9400 / $41.3100 | Buy Now |
Part Details for TFSD-20-28-H-12.00-TF-NDS
TFSD-20-28-H-12.00-TF-NDS CAD Models
TFSD-20-28-H-12.00-TF-NDS Part Data Attributes
|
TFSD-20-28-H-12.00-TF-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-20-28-H-12.00-TF-NDS
Samtec Inc
Cable Assembly, 40 Conductor(s), 28AWG, 275V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER CABLE |