Part Details for TFSD-20-28-H-36.00-D-NDS by Samtec Inc
Overview of TFSD-20-28-H-36.00-D-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TFSD-20-28-H-36.00-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-20-28-H-36.00-D-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.3300 | Buy Now |
DISTI #
TFSD-20-28-H-36.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.914m 40Position Discrete Wire Housing to 40Position Discrete Wire Housing Header to Header - Bulk (Alt: TFSD-20-28-H-36.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.1700 / $57.3300 | Buy Now |
DISTI #
200-FSD2028H3600DNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal | 0 |
|
$44.1700 / $57.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.9700 / $76.7000 | Buy Now |
DISTI #
000000000006313196
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$41.9100 / $57.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.9700 / $76.7000 | Buy Now |
DISTI #
5e46a512c5f3e9460c09af0f
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Layer | 0 |
|
$37.3800 / $57.3250 | Buy Now |
Part Details for TFSD-20-28-H-36.00-D-NDS
TFSD-20-28-H-36.00-D-NDS CAD Models
TFSD-20-28-H-36.00-D-NDS Part Data Attributes
|
TFSD-20-28-H-36.00-D-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-20-28-H-36.00-D-NDS
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.886 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG |