Part Details for TFSD-25-28-H-07.00-D-NUX by Samtec Inc
Overview of TFSD-25-28-H-07.00-D-NUX by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-25-28-H-07.00-D-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-25-28-H-07.00-D-NUX-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.6000 | Buy Now |
DISTI #
TFSD-25-28-H-07.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.178m 28AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSD-25-28-H-07.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.9600 / $47.9700 | Buy Now |
DISTI #
200-TFSD2528H07.DNUX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$36.9600 / $47.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.2800 / $47.9700 | Buy Now |
DISTI #
TFSD-25-28-H-07.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.178m 28AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSD-25-28-H-07.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.9600 / $47.9700 | Buy Now |
DISTI #
TFSD-25-28-H-07.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.178m 28AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSD-25-28-H-07.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.9600 / $47.9700 | Buy Now |
DISTI #
000000000005933093
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$35.0700 / $47.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.2800 / $47.9700 | Buy Now |
DISTI #
5cd92731cd7c1c4c388246be
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Layer | 0 |
|
$31.2800 / $47.9700 | Buy Now |
Part Details for TFSD-25-28-H-07.00-D-NUX
TFSD-25-28-H-07.00-D-NUX CAD Models
TFSD-25-28-H-07.00-D-NUX Part Data Attributes
|
TFSD-25-28-H-07.00-D-NUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-25-28-H-07.00-D-NUX
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.15 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |