Part Details for TFSD-25-28-H-08.00-T-NUS by Samtec Inc
Overview of TFSD-25-28-H-08.00-T-NUS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-25-28-H-08.00-T-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P0291
|
Newark | .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal |Samtec TFSD-25-28-H-08.00-T-NUS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4900 / $64.2200 | Buy Now |
DISTI #
612-TFSD-25-28-H-08.00-T-NUS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.2400 | Buy Now |
DISTI #
TFSD-25-28-H-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 28AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing HDR-SKT Crimp-Crimp Bulk - Bulk (Alt: TFSD-25-28-H-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7500 / $47.7000 | Buy Now |
DISTI #
200-FSD2528H0800TNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$36.7500 / $47.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.7500 / $63.8100 | Buy Now |
DISTI #
000000000002694502
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$34.8700 / $47.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.7500 / $63.8100 | Buy Now |
DISTI #
5cd926e6cd7c1c4c3881e865
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Layer | 0 |
|
$27.3400 / $47.7000 | Buy Now |