Part Details for TFSD-25-28-H-08.00-TF-NDS by Samtec Inc
Overview of TFSD-25-28-H-08.00-TF-NDS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-25-28-H-08.00-TF-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-25-28-H-08.00-TF-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.2400 | Buy Now |
DISTI #
TFSD-25-28-H-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.203m 50Position Discrete Wire Housing to 50Position Discrete Wire Housing Header to Receptacle - Bulk (Alt: TFSD-25-28-H-08.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7500 / $47.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$31.1000 / $47.7000 | Buy Now | |
DISTI #
TFSD-25-28-H-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.203m 50Position Discrete Wire Housing to 50Position Discrete Wire Housing Header to Receptacle - Bulk (Alt: TFSD-25-28-H-08.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7500 / $47.7000 | Buy Now |
DISTI #
TFSD-25-28-H-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.203m 50Position Discrete Wire Housing to 50Position Discrete Wire Housing Header to Receptacle - Bulk (Alt: TFSD-25-28-H-08.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7500 / $47.7000 | Buy Now |
DISTI #
000000000006313207
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$34.8700 / $47.7000 | Buy Now |
|
Master Electronics | 0 |
|
$31.1000 / $47.7000 | Buy Now | |
DISTI #
60c7c60b3f7a2d03334716d6
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Layer | 0 |
|
$31.1000 / $47.7000 | Buy Now |
Part Details for TFSD-25-28-H-08.00-TF-NDS
TFSD-25-28-H-08.00-TF-NDS CAD Models
TFSD-25-28-H-08.00-TF-NDS Part Data Attributes
|
TFSD-25-28-H-08.00-TF-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-25-28-H-08.00-TF-NDS
Samtec Inc
Cable Assembly, 50 Conductor(s), 28AWG, 275V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.203 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER CABLE |