Part Details for TFSD-25-28-H-16.25-TF-NDS by Samtec Inc
Overview of TFSD-25-28-H-16.25-TF-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-25-28-H-16.25-TF-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ0758
|
Newark | Connector |Samtec TFSD-25-28-H-16.25-TF-NDS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6000 / $59.2000 | Buy Now |
DISTI #
TFSD-25-28-H-16.25
|
Avnet Americas | .050" Tiger Eye Double Row Discrete Wire Cab - Bulk (Alt: TFSD-25-28-H-16.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.7600 / $54.2100 | Buy Now |
DISTI #
200-SD2528H1625TFNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal | 0 |
|
$41.7600 / $54.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.6300 / $72.5300 | Buy Now |
DISTI #
000000000006411730
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$39.6300 / $54.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.6300 / $72.5300 | Buy Now |
DISTI #
5cd92721cd7c1c4c38823046
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Layer | 0 |
|
$35.3500 / $54.2100 | Buy Now |
Part Details for TFSD-25-28-H-16.25-TF-NDS
TFSD-25-28-H-16.25-TF-NDS CAD Models
TFSD-25-28-H-16.25-TF-NDS Part Data Attributes
|
TFSD-25-28-H-16.25-TF-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-25-28-H-16.25-TF-NDS
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.387 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG |