Part Details for TFSD-25-30-F-03.25-T-NDS by Samtec Inc
Overview of TFSD-25-30-F-03.25-T-NDS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-25-30-F-03.25-T-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-25-30-F-03.25-T-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8100 | Buy Now |
DISTI #
TFSD-25-30-F-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.083m 30AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSD-25-30-F-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9700 / $25.9100 | Buy Now |
DISTI #
200-FSD2530F0325TNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$18.9400 / $25.9100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$14.8500 / $25.9100 | Buy Now | |
DISTI #
TFSD-25-30-F-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.083m 30AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSD-25-30-F-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9700 / $25.9100 | Buy Now |
DISTI #
TFSD-25-30-F-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.083m 30AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSD-25-30-F-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9700 / $25.9100 | Buy Now |
|
Master Electronics | 0 |
|
$14.8500 / $25.9100 | Buy Now | |
DISTI #
5cd92771cd7c1c4c3882a126
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Layer | 0 |
|
$14.8500 / $25.9100 | Buy Now |
Part Details for TFSD-25-30-F-03.25-T-NDS
TFSD-25-30-F-03.25-T-NDS CAD Models
TFSD-25-30-F-03.25-T-NDS Part Data Attributes
|
TFSD-25-30-F-03.25-T-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-25-30-F-03.25-T-NDS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.083 mm | |
Number of Conductors | 50 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |