Part Details for TFSD-25-30-H-07.00-T-NDS by Samtec Inc
Overview of TFSD-25-30-H-07.00-T-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-25-30-H-07.00-T-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-25-30-H-07.00-T-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.9100 | Buy Now |
DISTI #
TFSD-25-30-H-07.00
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.177m 50Position Discrete Wire Housing to 50Position Discrete Wire Housing Header to Receptacle - Bulk (Alt: TFSD-25-30-H-07.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.1400 / $46.9100 | Buy Now |
DISTI #
200-FSD2530H0700TNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal | 0 |
|
$36.1400 / $46.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.1500 / $62.7600 | Buy Now |
DISTI #
000000000006313213
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$34.2900 / $46.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.1500 / $62.7600 | Buy Now |
DISTI #
5fa3b3cd61bb334fe99c6066
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Layer | 0 |
|
$30.5870 / $46.9070 | Buy Now |
Part Details for TFSD-25-30-H-07.00-T-NDS
TFSD-25-30-H-07.00-T-NDS CAD Models
TFSD-25-30-H-07.00-T-NDS Part Data Attributes
|
TFSD-25-30-H-07.00-T-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-25-30-H-07.00-T-NDS
Samtec Inc
Cable Assembly, 30AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.152 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 30 AWG |