Part Details for TFSD-30-28-G-11.00-D-NUX by Samtec Inc
Overview of TFSD-30-28-G-11.00-D-NUX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-30-28-G-11.00-D-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-30-28-G-11.00-D-NUX-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.7400 | Buy Now |
DISTI #
TFSD-30-28-G-11.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.279m 28AWG 60 POS Discrete Wire Housing to 60 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSD-30-28-G-11.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.0400 / $48.0800 | Buy Now |
DISTI #
200-FSD3028G1100DNUX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$37.0400 / $48.0800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$36.0300 / $64.3200 | Buy Now | |
|
Master Electronics | 0 |
|
$36.0300 / $64.3200 | Buy Now | |
DISTI #
5cd9277dcd7c1c4c3882b082
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Layer | 0 |
|
$31.3500 / $48.0800 | Buy Now |
Part Details for TFSD-30-28-G-11.00-D-NUX
TFSD-30-28-G-11.00-D-NUX CAD Models
TFSD-30-28-G-11.00-D-NUX Part Data Attributes:
|
TFSD-30-28-G-11.00-D-NUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-30-28-G-11.00-D-NUX
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.279 mm | |
Number of Conductors | 60 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |