Part Details for TFSD-30-30-G-10.00-T-NDS by Samtec Inc
Overview of TFSD-30-30-G-10.00-T-NDS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-30-30-G-10.00-T-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-30-30-G-10.00-T-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.1900 | Buy Now |
DISTI #
TFSD-30-30-G-10.00
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.25m 60 Position Discrete Wire Housing to 60 Position Discrete Wire Housing Header-Receptacle - Bulk (Alt: TFSD-30-30-G-10.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.5900 / $46.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.6200 / $61.8100 | Buy Now |
DISTI #
000000000006175624
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$33.7600 / $46.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.6200 / $61.8100 | Buy Now |
DISTI #
5dc4d51a1d482c58f64cc5af
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Layer | 0 |
|
$30.1200 / $46.1900 | Buy Now |
Part Details for TFSD-30-30-G-10.00-T-NDS
TFSD-30-30-G-10.00-T-NDS CAD Models
TFSD-30-30-G-10.00-T-NDS Part Data Attributes
|
TFSD-30-30-G-10.00-T-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-30-30-G-10.00-T-NDS
Samtec Inc
Cable Assembly, 30AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.229 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 30 AWG |