Part Details for TFSD-34-28-H-09.00-D-NDX by Samtec Inc
Overview of TFSD-34-28-H-09.00-D-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TFSD-34-28-H-09.00-D-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-34-28-H-09.00-D-NDX-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 250 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.2504 | Buy Now |
DISTI #
TFSD-34-28-H-09.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.228m 68Position Discrete Wire Housing to 68Position Discrete Wire Housing Header to Header - Bulk (Alt: TFSD-34-28-H-09.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.8000 / $64.6300 | Buy Now |
DISTI #
200-FSD3428H0900DNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal | 0 |
|
$49.8000 / $64.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.4400 / $86.4700 | Buy Now |
DISTI #
000000000006313220
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$47.2500 / $64.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.4400 / $86.4700 | Buy Now |
DISTI #
60d356373f7a2d033342296f
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Layer | 0 |
|
$42.1400 / $64.6300 | Buy Now |
Part Details for TFSD-34-28-H-09.00-D-NDX
TFSD-34-28-H-09.00-D-NDX CAD Models
TFSD-34-28-H-09.00-D-NDX Part Data Attributes
|
TFSD-34-28-H-09.00-D-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-34-28-H-09.00-D-NDX
Samtec Inc
Cable Assembly, 68 Conductor(s), 28AWG, 275V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.229 mm | |
MIL Conformance | NO | |
Number of Conductors | 68 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER CABLE |