Part Details for TFSD-35-28-G-06.00-TR-NDS by Samtec Inc
Overview of TFSD-35-28-G-06.00-TR-NDS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-35-28-G-06.00-TR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-35-28-G-06.00-TR-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.8600 | Buy Now |
DISTI #
TFSD-35-28-G-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.15m 70 Position Discrete Wire Housing to 70 Position Discrete Wire Housing Header-Receptacle T/R - Bulk (Alt: TFSD-35-28-G-06.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.7000 / $48.8600 | Buy Now |
DISTI #
200-FSD3528G0600RNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal | 0 |
|
$37.7000 / $48.8600 | Order Now |
DISTI #
000000000006175628
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$35.7900 / $48.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.7000 / $65.5200 | Buy Now |
DISTI #
5cd927decd7c1c4c38832b07
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Layer | 0 |
|
$31.9760 / $48.8620 | Buy Now |