Part Details for TFSD-35-30C-F-12.00-DL-NUX by Samtec Inc
Overview of TFSD-35-30C-F-12.00-DL-NUX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-35-30C-F-12.00-DL-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-35-30C-F-12.00-DL-NUX-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.2100 | Buy Now |
DISTI #
TFSD-35-30C-F-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.304m 70Position Discrete Wire Housing to 70Position Discrete Wire Housing Header to Header - Bulk (Alt: TFSD-35-30C-F-12.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.2300 / $52.2100 | Buy Now |
DISTI #
200-D3530CF1200DLNUX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal | 0 |
|
$40.2300 / $52.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.1300 / $69.8700 | Buy Now |
DISTI #
000000000006313223
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$38.1700 / $52.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.1300 / $69.8700 | Buy Now |
DISTI #
611d047292b304ebcf1523d7
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Layer | 0 |
|
$34.0480 / $52.2150 | Buy Now |
Part Details for TFSD-35-30C-F-12.00-DL-NUX
TFSD-35-30C-F-12.00-DL-NUX CAD Models
TFSD-35-30C-F-12.00-DL-NUX Part Data Attributes
|
TFSD-35-30C-F-12.00-DL-NUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-35-30C-F-12.00-DL-NUX
Samtec Inc
Cable Assembly, 70 Conductor(s), 30AWG, 275V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 70 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.354 Ω | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | POWER CABLE |