Part Details for TFSD-40-28-H-08.00-D-NDS by Samtec Inc
Overview of TFSD-40-28-H-08.00-D-NDS by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-40-28-H-08.00-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-40-28-H-08.00-D-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.5800 | Buy Now |
DISTI #
TFSD-40-28-H-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 28AWG 80 POS Discrete Wire Housing to 80 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSD-40-28-H-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.6100 / $74.7700 | Buy Now |
DISTI #
200-TFSD4028H08.DNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$57.6100 / $74.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.7600 / $74.7700 | Buy Now |
DISTI #
TFSD-40-28-H-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 28AWG 80 POS Discrete Wire Housing to 80 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSD-40-28-H-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.6100 / $74.7700 | Buy Now |
DISTI #
000000000005933252
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$54.6600 / $74.7700 | Buy Now |
DISTI #
TFSD-40-28-H-08.00-D-NDS
|
Avnet Abacus | Cable Assembly Discrete Wire 0.203m 28AWG 80 POS Discrete Wire Housing to 80 POS Discrete Wire Housing HDR-HDR (Alt: TFSD-40-28-H-08.00-D-NDS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.7600 / $74.7700 | Buy Now |
DISTI #
5cd92815cd7c1c4c38836b61
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Layer | 0 |
|
$48.7600 / $74.7700 | Buy Now |
Part Details for TFSD-40-28-H-08.00-D-NDS
TFSD-40-28-H-08.00-D-NDS CAD Models
TFSD-40-28-H-08.00-D-NDS Part Data Attributes:
|
TFSD-40-28-H-08.00-D-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-40-28-H-08.00-D-NDS
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.17 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |