Part Details for TFSD-40-30-G-98.43-T-NDX by Samtec Inc
Overview of TFSD-40-30-G-98.43-T-NDX by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-40-30-G-98.43-T-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-40-30-G-98.43-T-NDX-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$197.7800 | Buy Now |
DISTI #
TFSD-40-30-G-98.43
|
Avnet Americas | Cable Assembly Discrete Wire 2.5m 30AWG 80 POS Discrete Wire Housing to 80 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSD-40-30-G-98.43) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.3400 / $171.7600 | Buy Now |
DISTI #
200-FSD4030G9843TNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$152.6800 / $171.7600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$112.0000 / $171.7600 | Buy Now | |
DISTI #
TFSD-40-30-G-98.43
|
Avnet Americas | Cable Assembly Discrete Wire 2.5m 30AWG 80 POS Discrete Wire Housing to 80 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSD-40-30-G-98.43) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.3400 / $171.7600 | Buy Now |
DISTI #
000000000005933271
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$125.5600 / $171.7600 | Buy Now |
|
Master Electronics | 0 |
|
$112.0000 / $171.7600 | Buy Now | |
DISTI #
5cd9281acd7c1c4c38837118
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Layer | 0 |
|
$98.4400 / $171.7600 | Buy Now |
Part Details for TFSD-40-30-G-98.43-T-NDX
TFSD-40-30-G-98.43-T-NDX CAD Models
TFSD-40-30-G-98.43-T-NDX Part Data Attributes:
|
TFSD-40-30-G-98.43-T-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-40-30-G-98.43-T-NDX
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 2.5 mm | |
Number of Conductors | 80 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |