Part Details for TFSD270RJE by Ohmite Mfg Co
Overview of TFSD270RJE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD270RJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6937
|
Newark | Res, 270R, 1W, Axial, Thick Film, Resistance:270Ohm, Product Range:Tfs Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:7Kv, Resistor Technology:Thick Film, Product Diameter:- Rohs Compliant: Yes |Ohmite TFSD270RJE RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5700 / $6.2900 | Buy Now |
DISTI #
TFSD270RJE-ND
|
DigiKey | RES 270 OHM 5% 1W AXIAL Min Qty: 168 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0613 | Buy Now |
DISTI #
588-TFSD270RJE
|
Mouser Electronics | Thick Film Resistors - Through Hole 1watt 270ohm 5% Surge RoHS: Compliant | 143 |
|
$6.0600 / $8.2500 | Buy Now |
DISTI #
70022379
|
RS | TFS Series Axial Thick Film Resistor 270Ohms +/-5% 1W +/-100ppm/degC | Ohmite TFSD270RJE RoHS: Compliant Min Qty: 168 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3400 / $8.1800 | RFQ |
|
Onlinecomponents.com | Res Thick Film 270 Ohm 5% 1W ±100ppm/°C Molded AXL RoHS: Compliant | 0 |
|
$5.8300 / $8.5000 | Buy Now |
DISTI #
TFSD270RJE
|
TTI | Thick Film Resistors - Through Hole 1watt 270ohm 5% Surge RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$7.0800 / $7.8900 | Buy Now |
|
Master Electronics | Res Thick Film 270 Ohm 5% 1W ±100ppm/°C Molded AXL RoHS: Compliant | 0 |
|
$5.8300 / $8.5000 | Buy Now |
Part Details for TFSD270RJE
TFSD270RJE CAD Models
TFSD270RJE Part Data Attributes
|
TFSD270RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TFSD270RJE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 8332, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 8 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 7000 V |