There are no models available for this part yet.
Overview of TFSDT-04-28-H-09.00-T-NUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TFSDT-04-28-H-09.00-T-NUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AC5823
|
Newark | Layer |Samtec TFSDT-04-28-H-09.00-T-NUS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5300 / $18.7300 | Buy Now | |
DISTI #
612-TFSDT-04-28-H-09.00-T-NUS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8800 | Buy Now | |
DISTI #
TFSDT-04-28-H-09.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.229m 28AWG 8 POS Discrete Wire Housing to 8 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSDT-04-28-H-09.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3200 / $13.8800 | Buy Now | |
DISTI #
200-TFSDT0428H9.TNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$6.9700 / $13.8800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8700 / $18.5700 | Buy Now | ||
DISTI #
000000000005933343
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$9.6500 / $13.8800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$8.8700 / $18.5700 | Buy Now | ||
DISTI #
5cd926fecd7c1c4c388205c1
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Layer | 0 |
|
$6.9690 / $13.8760 | Buy Now |
CAD Models for TFSDT-04-28-H-09.00-T-NUS by Samtec Inc
Part Data Attributes for TFSDT-04-28-H-09.00-T-NUS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER
|
Connector Support Type
|
CABLE ASSEMBLY
|
Insulator Material
|
FEP
|
Length
|
0.2 mm
|
Shielding
|
NO
|
Wire Gauge
|
28 AWG
|