Part Details for TFSDT-20-28-G-03.54-T-NUS by Samtec Inc
Overview of TFSDT-20-28-G-03.54-T-NUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSDT-20-28-G-03.54-T-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSDT-20-28-G-03.5
|
Avnet Americas | Cable Assembly Discrete Wire 0.09m 28AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSDT-20-28-G-03.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8600 / $37.3300 | Buy Now |
DISTI #
000000000004047400
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.8600 / $37.3300 | Buy Now |
Part Details for TFSDT-20-28-G-03.54-T-NUS
TFSDT-20-28-G-03.54-T-NUS CAD Models
TFSDT-20-28-G-03.54-T-NUS Part Data Attributes
|
TFSDT-20-28-G-03.54-T-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSDT-20-28-G-03.54-T-NUS
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Length | 0.06 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |