Part Details for TFSDT-20-28-G-07.87-D-NDS by Samtec Inc
Overview of TFSDT-20-28-G-07.87-D-NDS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSDT-20-28-G-07.87-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSDT-20-28-G-07.8
|
Avnet Americas | Cable Assembly Discrete Wire 0.2m 28AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSDT-20-28-G-07.8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1200 / $39.9400 | Buy Now |
DISTI #
TFSDT-20-28-G-07.8
|
Avnet Americas | Cable Assembly Discrete Wire 0.2m 28AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSDT-20-28-G-07.8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TFSDT-20-28-G-07.8
|
Avnet Americas | Cable Assembly Discrete Wire 0.2m 28AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSDT-20-28-G-07.8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005015569
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.1200 / $39.9400 | Buy Now |
Part Details for TFSDT-20-28-G-07.87-D-NDS
TFSDT-20-28-G-07.87-D-NDS CAD Models
TFSDT-20-28-G-07.87-D-NDS Part Data Attributes
|
TFSDT-20-28-G-07.87-D-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSDT-20-28-G-07.87-D-NDS
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Length | 0.17 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |