Part Details for TFSDT-25-30-H-40.00-T-NDS by Samtec Inc
Overview of TFSDT-25-30-H-40.00-T-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for TFSDT-25-30-H-40.00-T-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSDT-25-30-H-40.00-T-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.7200 | Buy Now |
DISTI #
TFSDT-25-30-H-40.0
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 1.02m 50 Position Discrete Wire Housing to 50 Position Discrete Wire Housing Header-Receptacle - Bulk (Alt: TFSDT-25-30-H-40.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.0000 / $88.7200 | Buy Now |
DISTI #
200-SDT2530H4000TNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal | 0 |
|
$66.0000 / $88.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.5900 / $110.8400 | Buy Now |
DISTI #
000000000006175788
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$61.7100 / $88.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.5900 / $110.8400 | Buy Now |
DISTI #
5d14ca63291d22c7247ba53f
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Layer | 0 |
|
$53.1380 / $88.7220 | Buy Now |
Part Details for TFSDT-25-30-H-40.00-T-NDS
TFSDT-25-30-H-40.00-T-NDS CAD Models
TFSDT-25-30-H-40.00-T-NDS Part Data Attributes
|
TFSDT-25-30-H-40.00-T-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSDT-25-30-H-40.00-T-NDS
Samtec Inc
Cable Assembly, 30AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Length | 0.991 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 30 AWG |