There are no models available for this part yet.
Overview of TFSDT-30-30-G-12.00-TR-NDS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TFSDT-30-30-G-12.00-TR-NDS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TFSDT-30-30-G-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 30AWG 60 POS Discrete Wire Housing to 60 POS Discrete Wire Housing HDR-RCP - Tape and Reel (Alt: TFSDT-30-30-G-12.0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.5200 / $127.7900 | Buy Now | ||
DISTI #
000000000005223016
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$43.5200 / $127.7900 | Buy Now |
CAD Models for TFSDT-30-30-G-12.00-TR-NDS by Samtec Inc
Part Data Attributes for TFSDT-30-30-G-12.00-TR-NDS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER
|
Connector Support Type
|
CABLE ASSEMBLY
|
Insulator Material
|
FEP
|
Length
|
0.28 mm
|
Shielding
|
NO
|
Wire Gauge
|
30 AWG
|