Part Details for TFSDT-50-28-F-03.01-TF-NUX by Samtec Inc
Overview of TFSDT-50-28-F-03.01-TF-NUX by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for TFSDT-50-28-F-03.01-TF-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSDT-50-28-F-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 28AWG 100 POS Discrete Wire Housing to 100 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSDT-50-28-F-03.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.6000 / $56.7400 | Buy Now |
DISTI #
000000000005223038
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.6000 / $56.7400 | Buy Now |