Part Details for TFSS-05-28-G-03.01-D-NDS by Samtec Inc
Overview of TFSS-05-28-G-03.01-D-NDS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSS-05-28-G-03.01-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSS-05-28-G-03.01
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 28AWG 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSS-05-28-G-03.01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$4.4600 / $8.5700 | Buy Now | |
DISTI #
TFSS-05-28-G-03.01
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 28AWG 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSS-05-28-G-03.01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TFSS-05-28-G-03.01
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 28AWG 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSS-05-28-G-03.01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005015606
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$4.4600 / $8.5700 | Buy Now |
Part Details for TFSS-05-28-G-03.01-D-NDS
TFSS-05-28-G-03.01-D-NDS CAD Models
TFSS-05-28-G-03.01-D-NDS Part Data Attributes
|
TFSS-05-28-G-03.01-D-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSS-05-28-G-03.01-D-NDS
Samtec Inc
Cable Assembly, 5 Conductor(s), 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.05 mm | |
Number of Conductors | 5 | |
Shielding | NO | |
Wire Gauge | 28 AWG |