Part Details for TFSS-10-28-G-09.80-TR-NDS by Samtec Inc
Overview of TFSS-10-28-G-09.80-TR-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSS-10-28-G-09.80-TR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSS-10-28-G-09.80-TR-NDS-ND
|
DigiKey | .050" TIGER EYE SINGLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2800 | Buy Now |
DISTI #
TFSS-10-28-G-09.80
|
Avnet Americas | Cable Assembly Discrete Wire 0.249m 28AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSS-10-28-G-09.80) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8700 / $12.5100 | Buy Now |
DISTI #
200-TFSS1028G980TRND
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$7.2000 / $12.5100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.0900 / $12.5100 | Buy Now | |
DISTI #
TFSS-10-28-G-09.80
|
Avnet Americas | Cable Assembly Discrete Wire 0.249m 28AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSS-10-28-G-09.80) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8700 / $12.5100 | Buy Now |
|
Master Electronics | 0 |
|
$6.0900 / $12.5100 | Buy Now | |
DISTI #
5cd9272dcd7c1c4c3882421d
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Layer | 0 |
|
$6.0900 / $12.5100 | Buy Now |
Part Details for TFSS-10-28-G-09.80-TR-NDS
TFSS-10-28-G-09.80-TR-NDS CAD Models
TFSS-10-28-G-09.80-TR-NDS Part Data Attributes:
|
TFSS-10-28-G-09.80-TR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSS-10-28-G-09.80-TR-NDS
Samtec Inc
Cable Assembly, 10 Conductor(s), 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 10 | |
Shielding | NO | |
Wire Gauge | 28 AWG |