Part Details for TFSS-10-30C-H-06.00-T-NUS by Samtec Inc
Overview of TFSS-10-30C-H-06.00-T-NUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSS-10-30C-H-06.00-T-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSS-10-30C-H-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 30AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing HDR-SKT Crimp-Crimp - Bulk (Alt: TFSS-10-30C-H-06.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9200 / $20.9200 | Buy Now |
DISTI #
TFSS-10-30C-H-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 30AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing HDR-SKT Crimp-Crimp - Bulk (Alt: TFSS-10-30C-H-06.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TFSS-10-30C-H-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 30AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing HDR-SKT Crimp-Crimp - Bulk (Alt: TFSS-10-30C-H-06.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003089250
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.9200 / $20.9200 | Buy Now |
Part Details for TFSS-10-30C-H-06.00-T-NUS
TFSS-10-30C-H-06.00-T-NUS CAD Models
TFSS-10-30C-H-06.00-T-NUS Part Data Attributes
|
TFSS-10-30C-H-06.00-T-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSS-10-30C-H-06.00-T-NUS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
Diameter | 0.813 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |