-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK8000
|
Newark | Smd Surge Resistor, Thick Film 9J 470 Ohms 1%/ Reel Rohs Compliant: Yes |Ohmite TFSSB470RFE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 / $2.8100 | Buy Now |
DISTI #
273-TFSSB470RFETR-ND
|
DigiKey | RES 470 OHM 1% 1/2W SMD Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4210 | Buy Now |
DISTI #
588-TFSSB470RFE
|
Mouser Electronics | Thick Film Resistors - SMD 3.5KV 9J 0.5W 470ohms 1% RoHS: Compliant | 475 |
|
$2.3700 / $4.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0200 / $2.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0200 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy