Part Details for TFSST-20-28-H-12.00-D-NDS by Samtec Inc
Overview of TFSST-20-28-H-12.00-D-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSST-20-28-H-12.00-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSST-20-28-H-12.00-D-NDS-ND
|
DigiKey | .050" TIGER EYE SINGLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.7300 | Buy Now |
DISTI #
TFSST-20-28-H-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 28AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSST-20-28-H-12.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3400 / $28.6900 | Buy Now |
DISTI #
200-TFSST2028H12DNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$19.9500 / $28.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7400 / $38.3800 | Buy Now |
DISTI #
000000000005933732
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Single Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$19.9500 / $28.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.7400 / $38.3800 | Buy Now |
DISTI #
5cd9278acd7c1c4c3882c1e1
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 0 |
|
$14.4100 / $28.6900 | Buy Now |
Part Details for TFSST-20-28-H-12.00-D-NDS
TFSST-20-28-H-12.00-D-NDS CAD Models
TFSST-20-28-H-12.00-D-NDS Part Data Attributes
|
TFSST-20-28-H-12.00-D-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSST-20-28-H-12.00-D-NDS
Samtec Inc
Cable Assembly, 20 Conductor(s), 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.28 mm | |
Number of Conductors | 20 | |
Shielding | NO | |
Wire Gauge | 28 AWG |