Part Details for TFSST-50-28-H-03.25-D-NDS by Samtec Inc
Overview of TFSST-50-28-H-03.25-D-NDS by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSST-50-28-H-03.25-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSST-50-28-H-03.2
|
Avnet Americas | Cable Assembly Discrete Wire 0.083m 28AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSST-50-28-H-03.2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TFSST-50-28-H-03.25-D-NDS
TFSST-50-28-H-03.25-D-NDS CAD Models
TFSST-50-28-H-03.25-D-NDS Part Data Attributes
|
TFSST-50-28-H-03.25-D-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSST-50-28-H-03.25-D-NDS
Samtec Inc
Cable Assembly, 50 Conductor(s), 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.05 mm | |
Number of Conductors | 50 | |
Shielding | NO | |
Wire Gauge | 28 AWG |