Part Details for TFT-200-12 NATURAL 100 FT by Alpha Wire
Overview of TFT-200-12 NATURAL 100 FT by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC553A | Analog Devices | LTC3450EUD - Triple Output TFT | |
LTC3524EUF#PBF | Analog Devices | Adj TFT Bias S w/ WLED Drvr | |
LTC3524EUF#TRPBF | Analog Devices | Adj TFT Bias S w/ WLED Drvr |
Price & Stock for TFT-200-12 NATURAL 100 FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFT20012-NA005
|
TME | Insulating tube, PTFE, natural, -65÷260°C, Øint: 2.16mm Min Qty: 1 | 0 |
|
$129.7700 / $169.2600 | RFQ |