There are no models available for this part yet.
Overview of TFT-200-14 NATURAL 100 FT by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC553A | Analog Devices | LTC3450EUD - Triple Output TFT | |
LTC3524EUF#PBF | Analog Devices | Adj TFT Bias S w/ WLED Drvr | |
LTC3524EUF#TRPBF | Analog Devices | Adj TFT Bias S w/ WLED Drvr |
Price & Stock for TFT-200-14 NATURAL 100 FT by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TFT20014-NA005
|
TME | Insulating tube, PTFE, natural, -65÷260°C, Øint: 1.8mm Min Qty: 1 | 0 |
|
$91.7000 / $120.3500 | RFQ |