Part Details for TFT20012 NA002 by Alpha Wire
Overview of TFT20012 NA002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFT20012 NA002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2366
|
Newark | Sleeving, Protective, 2.312Mm, Transparent, 500Ft, Sleeving/Tubing Type:-, Sleeving Material:Ptfe (Polytetrafluoroethylene), Sleeving Colour:Natural, Internal Diameter:2.312Mm, Length - Metric:152.4M, Length - Imperial:500Ft Rohs Compliant: Yes |Alpha Wire TFT20012 NA002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,141.7100 | Buy Now |
DISTI #
TFT20012NA002-500-ND
|
DigiKey | TUBING 0.081" ID PTFE 500' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$958.0690 / $1,056.1400 | Buy Now |
DISTI #
602-TFT200-12-500
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 12AWG NON-SHNK TUBE 500ft SPOOL NATURAL RoHS: Compliant | 0 |
|
$1,018.4200 / $1,048.8800 | Order Now |
DISTI #
73598379
|
RS | Tubing, 12 AWG, PTFE, Natural, 0.081IN (Min.), 0.091IN (Max.) | Alpha Wire TFT20012 NA002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,118.7700 / $1,322.1900 | RFQ |