Part Details for TFT20012-NA005 by Alpha Wire
Overview of TFT20012-NA005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFT20012-NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Non Shrinkable Tubing Teflon Natural Spool - 30.48m (100ft)/Spool RoHS: Compliant |
6 In Stock 37 Factory Stock |
|
$199.4900 / $218.0300 | Buy Now |
DISTI #
TFT20012-NA005
|
TME | Insulating tube, PTFE, natural, -65÷260°C, Øint: 2.16mm Min Qty: 1 | 0 |
|
$129.7700 / $169.2600 | RFQ |
|
Master Electronics | Cable Accessories Non Shrinkable Tubing Teflon Natural Spool - 30.48m (100ft)/Spool RoHS: Compliant |
6 In Stock 37 Factory Stock |
|
$199.4900 / $218.0300 | Buy Now |