Part Details for TFT20015 NA001 by Alpha Wire
Overview of TFT20015 NA001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 1ft |
Price & Stock for TFT20015 NA001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2370
|
Newark | Sleeving, Protective, 1.651Mm, Transparent, 1000Ft, Sleeving/Tubing Type:-, Sleeving Material:Ptfe (Polytetrafluoroethylene), Sleeving Colour:Natural, Internal Diameter:1.651Mm, Length - Metric:305M, Length - Imperial:1000Ft Rohs Compliant: Yes |Alpha Wire TFT20015 NA001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,626.9500 | Buy Now |
DISTI #
TFT20015NA001-1000-ND
|
DigiKey | TUBING 0.057" ID PTFE 1000' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$1,465.4160 / $1,613.4200 | Buy Now |
DISTI #
3937-TFT20015NA001-ND
|
DigiKey | TUBING 0.057" ID PTFE 1000' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$3,297.7300 | Buy Now |
DISTI #
602-TFT200-15-1000
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 15 AWG I.D. Non-Shrink Tubing, PTFE, 1000 ft Spool - Natural RoHS: Compliant | 0 |
|
$1,674.1600 | Order Now |
DISTI #
70479512
|
RS | Tubing, 15AWG, PTFE, Natural, 0.057IN (Min.), 0.065IN (MaX.), 1000FT | Alpha Wire TFT20015 NA001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,708.4600 / $1,798.3800 | RFQ |