Part Details for TFT20019 NA001 by Alpha Wire
Overview of TFT20019 NA001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 1ft |
Price & Stock for TFT20019 NA001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2378
|
Newark | Sleeving, Protective, 1.067Mm, Transparent, 1000Ft, Sleeving/Tubing Type:Non-Shrinkable, Sleeving Material:Ptfe (Polytetrafluoroethylene), Sleeving Colour:Natural, Internal Diameter:1.067Mm, Length - Metric:305M, Product Range:- Rohs Compliant: Yes |Alpha Wire TFT20019 NA001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,386.2000 | Buy Now |
DISTI #
3937-TFT20019NA001-ND
|
DigiKey | TUBING 0.036" ID PTFE 1000' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,469.7300 | Buy Now |
DISTI #
TFT20019NA001-1000-ND
|
DigiKey | TUBING 0.036" ID PTFE 1000' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$1,163.2334 / $1,282.3000 | Buy Now |
DISTI #
602-TFT20019-1000
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 19 AWG I.D. Non-Shrink Tubing, PTFE, 1000 ft Spool - Natural RoHS: Compliant | 5 |
|
$1,212.0700 / $1,266.2000 | Buy Now |
DISTI #
73598388
|
RS | Tubing, 19AWG, PTFE, Natural, 0.036IN (Min.), 0.042IN (Max.) | Alpha Wire TFT20019 NA001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,295.1200 | RFQ |
Part Details for TFT20019 NA001
TFT20019 NA001 CAD Models
TFT20019 NA001 Part Data Attributes
|
TFT20019 NA001
Alpha Wire
Buy Now
|
Compare Parts:
TFT20019 NA001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |