Part Details for TFT20022-NA001 by Alpha Wire
Overview of TFT20022-NA001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 1ft |
Price & Stock for TFT20022-NA001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Natural - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock 7 Factory Stock |
|
$869.0700 / $916.2400 | Buy Now |
|
Master Electronics | Natural - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock 7 Factory Stock |
|
$869.0700 / $916.2400 | Buy Now |