There are no models available for this part yet.
Overview of TFT20022-NA002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 2ft |
Price & Stock for TFT20022-NA002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Natural - 152.4m (500ft)/Spool RoHS: Compliant | 3 Factory Stock |
|
$550.1900 / $582.3300 | Buy Now | ||
Master Electronics | Natural - 152.4m (500ft)/Spool RoHS: Compliant | 3 Factory Stock |
|
$550.1900 / $582.3300 | Buy Now |