Part Details for TFT20022-NATURAL-100 by Alpha Wire
Overview of TFT20022-NATURAL-100 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147603-00007LF | Amphenol Communications Solutions | Minitek 1.0mm Receptacle HSG, 7 Positions, Halogen Free, Natural Color | |
10147603-00017LF | Amphenol Communications Solutions | Minitek 1.0mm Receptacle HSG, 17 Positions, Halogen Free, Natural Color | |
10147603-00004LF | Amphenol Communications Solutions | Minitek 1.0mm Receptacle HSG, 4 Positions, Halogen Free, Natural Color |
Price & Stock for TFT20022-NATURAL-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Non Shrinkable Tubing Teflon Natural Spool - 30.48m (100ft)/Spool RoHS: Compliant |
8 In Stock |
|
$114.0200 / $145.9300 | Buy Now |
|
Master Electronics | Cable Accessories Non Shrinkable Tubing Teflon Natural Spool - 30.48m (100ft)/Spool RoHS: Compliant |
8 In Stock |
|
$114.0200 / $145.9300 | Buy Now |