There are no models available for this part yet.
Overview of TFT2007 NA005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 5ft | |
MP-64RJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 5ft |
Price & Stock for TFT2007 NA005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66F2238
|
Newark | Tft2007 Natural 100 Ft Rohs Compliant: Yes |Alpha Wire TFT2007 NA005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$497.2100 | Buy Now | |
DISTI #
3937-TFT2007NA005-ND
|
DigiKey | TUBING 0.144" ID PTFE 100' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$885.8500 | Buy Now | |
DISTI #
ATFT2007-100-ND
|
DigiKey | TUBING 0.144" ID PTFE 100' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$369.9656 / $512.3600 | Buy Now | |
DISTI #
602-TFT2007-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 7 AWG I.D. Non-Shrink Tubing, PTFE, 100 ft Spool - Natural RoHS: Compliant | 1 |
|
$388.0000 / $448.5100 | Buy Now | |
DISTI #
70479514
|
RS | Tubing, 7AWG, PTFE, Natural, 0.144IN (Min.), 0.155IN (MaX.), 100FT | Alpha Wire TFT2007 NA005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$481.2600 / $517.4800 | RFQ | |
DISTI #
ALPTFT200-7-NAT-100
|
Heilind Electronics | TFT2007 NATURAL 100 FT | Americas - 75 in Stock |
|
$5.1080 | Buy Now | |
DISTI #
ALPTFT200-7-NAT-100
|
Interstate Connecting Components | TFT2007 NATURAL 100 FT | 25 |
|
$5.1080 | Buy Now |
CAD Models for TFT2007 NA005 by Alpha Wire
Part Data Attributes for TFT2007 NA005 by Alpha Wire
TFT2007 NA005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
TFT2007 NA005Alpha WireVS
-