Part Details for TFT2508 NA005 by Alpha Wire
Overview of TFT2508 NA005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFT2508 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7292
|
Newark | Tft2508 Natural 100 Ft Rohs Compliant: Yes |Alpha Wire TFT2508 NA005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$567.9000 | Buy Now |
DISTI #
TFT2508NA005-100-ND
|
DigiKey | TUBING 0.129" ID PTFE 100' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool |
39 In Stock |
|
$476.5554 / $525.3400 | Buy Now |
DISTI #
602-TFT-250-8-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 8AWG NON-SHNK TUBE 100ft SPOOL NATURAL RoHS: Compliant | 2 |
|
$489.7300 / $513.6500 | Buy Now |
DISTI #
71360250
|
RS | Non-Shrinkable Tubing, Natural, Length 100.00 ft, Inner Diameter 0.1290 in | Alpha Wire TFT2508 NA005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$525.3400 | Buy Now |
Part Details for TFT2508 NA005
TFT2508 NA005 CAD Models
TFT2508 NA005 Part Data Attributes
|
TFT2508 NA005
Alpha Wire
Buy Now
|
Compare Parts:
TFT2508 NA005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |