Part Details for TG-A1250-30-30-4.0 by t-Global Technology
Overview of TG-A1250-30-30-4.0 by t-Global Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8945BI-33-33EA125.000000 | SiTime | 115 to 137 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SIT9501AE-02A1-2500-156.250000 | SiTime | SIT9501AE-02A1-2500-156.250000 | |
SIT5147AI-FD-33E0A125.000000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for TG-A1250-30-30-4.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1168-TG-A1250-30-30-4.0-ND
|
DigiKey | THERM PAD 30MMX30MM GREEN Min Qty: 1 Lead time: 8 Weeks Container: Sheet |
281 In Stock |
|
$5.4601 / $7.9200 | Buy Now |