Part Details for TG.08.0113 by Taoglas Antenna Solutions
Overview of TG.08.0113 by Taoglas Antenna Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
PL140-113L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-113LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for TG.08.0113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6697
|
Newark | Monopole Antenna,2.49-2.69Ghz,0.36Dbi, antenna Type-Whip, frequency Min-2.49Ghz, frequency Max-2.69Ghz, antenna Mounting-Sma Connector, gain-0.36Dbi, vswr-,input Power-10W, input Impedance-50Ohm, antenna Polarisation-Linear, Rohs Compliant: Yes |Taoglas TG.08.0113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$10.9000 / $12.1900 | Buy Now |
DISTI #
TG08.0113-TAO
|
TME | Antenna | 16 |
|
Buy Now | |
DISTI #
TG.08.0113
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 74 |
|
$7.7100 | Buy Now |
DISTI #
000000000007168787
|
Sager | TG.08 Cellular / GPS / GLONASS / Galileo / BeiDou Monopole Antenna �10*72mm Min Qty: 1 | 100 |
|
$8.6700 / $10.6500 | Buy Now |
DISTI #
TG.08.0113
|
EBV Elektronik | Antenna, 2.49GHz to 2.69GHz, 0.36dBi Gain, 50ohm, Linear Polarisation, SMA Connector (Alt: TG.08.0113) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | TG.08 Cellular / GPS / GLONASS / Galileo / BeiDou Monopole Antenna 10*72mm Min Qty: 1 | 0 |
|
$11.7900 | Buy Now |