Part Details for TG01-FC07N1RL by Halo Electronics Inc
Overview of TG01-FC07N1RL by Halo Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG01-FC07N1RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-TG01-FC07N1RL
|
Mouser Electronics | Audio Transformers / Signal Transformers FIBRE CH ISO MOD SMD Dual Core 531.25MHz RoHS: Compliant | 652 |
|
$2.7300 / $5.8100 | Buy Now |
Part Details for TG01-FC07N1RL
TG01-FC07N1RL CAD Models
TG01-FC07N1RL Part Data Attributes
|
TG01-FC07N1RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG01-FC07N1RL
Halo Electronics Inc
Pulse Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Halo Electronics | |
Application | GENERAL PURPOSE | |
Approvals | CUL; EN; UL | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Primary Inductance | 7.5 µH | |
Pulse Rise Time-Max | 0.4 ns | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Width | 7.11 mm |